



G6CK-2114P-US DC12 | |
|---|---|
DigiKey Part Number | 39-G6CK-2114P-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6CK-2114P-US DC12 |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6CK-2114P-US DC12 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 515 Ohms |
Coil Current 23.3 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.30000 | ¥110.30 |
| 10 | ¥98.24000 | ¥982.40 |
| 25 | ¥93.81520 | ¥2,345.38 |
| 50 | ¥90.59740 | ¥4,529.87 |
| 100 | ¥87.48630 | ¥8,748.63 |
| 250 | ¥83.53544 | ¥20,883.86 |
| 500 | ¥80.66300 | ¥40,331.50 |
| 1,000 | ¥77.88779 | ¥77,887.79 |


