P1TX4C-SX4V-01MM-DC | ||
---|---|---|
DigiKey Part Number | Z3534-ND | |
Manufacturer | ||
Manufacturer Product Number | P1TX4C-SX4V-01MM-DC | |
Description | MODULE FIBER OPTIC XMIT, 6.6GB | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter with Driver 778nm, 800nm, 825nm, 850nm 6.6Gbps 3.3V 140 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 778nm, 800nm, 825nm, 850nm | |
Data Rate | 6.6Gbps | |
Voltage - Supply | 3.3V | |
Current - Supply | 140 mA | |
Applications | DVI |