P1RX6A-SX51V-01M-DC | ||
---|---|---|
DigiKey Part Number | Z3683-ND | |
Manufacturer | ||
Manufacturer Product Number | P1RX6A-SX51V-01M-DC | |
Description | FIBER OPTIC RECEIVER 1.65GBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver Optical 1.65Gbps -16dBm 3.3V 160 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Data Rate | 1.65Gbps | |
Voltage - Supply | 3.3V | |
Power - Minimum Receivable | -16dBm | |
Current - Supply | 160 mA | |
Applications | Optical |