P1RX4C-SX4D-01MM-DC | ||
---|---|---|
DigiKey Part Number | Z3529-ND | |
Manufacturer | ||
Manufacturer Product Number | P1RX4C-SX4D-01MM-DC | |
Description | FIBER OPTIC RECEIVER 14GBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver DVI 14Gbps 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Data Rate | 14Gbps | |
Voltage - Supply | 3.3V | |
Power - Minimum Receivable | - | |
Applications | DVI |