



G7L-2A-BJ-CB DC24 | |
|---|---|
DigiKey Part Number | Z7998-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-BJ-CB DC24 |
Description | RELAY GEN PURPOSE DPST 25A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-BJ-CB DC24 Models |
Category | Features Test Button |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 3.6 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Contact Material Silver Alloy |
Switching Voltage 250VAC - Max | Approval Agency CSA, TUV, UR |
Load - Max Switching 6250VA | Relay Type |
Coil Current 79 mA | Coil Resistance 303 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7L-2A-BUBJ-CB DC24 | Omron Electronics Inc-EMC Div | 2,005 | Z2258-ND | ¥1,733.26000 | Parametric Equivalent |
| G7L-2A-BUBJ-CB-IN DC24 | Omron Electronics Inc-EMC Div | 3,117 | Z6062-ND | ¥2,229.01000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.74000 | ¥193.74 |
| 20 | ¥166.67950 | ¥3,333.59 |
| 40 | ¥160.96100 | ¥6,438.44 |
| 60 | ¥157.70283 | ¥9,462.17 |
| 100 | ¥153.69080 | ¥15,369.08 |
| 260 | ¥146.45515 | ¥38,078.34 |
| 500 | ¥141.69616 | ¥70,848.08 |





