



G7L-1A-T-CB-AC24 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-T-CB-AC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-T-CB-AC24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-T-CB-AC24 Models |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VAC |
Packaging Bulk | Must Release Voltage 3.6 VAC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 7500VA | Coil Resistance 303 Ohms |
Coil Current 71 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7L-1A-T AC24 | Omron Electronics Inc-EMC Div | 0 | 39-G7L-1A-TAC24-ND | ¥90.68100 | MFR Recommended |
| G7L-1A-TUB-CB-AC24 | Omron Electronics Inc-EMC Div | 13 | 39-G7L-1A-TUB-CB-AC24-ND | ¥143.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.93000 | ¥133.93 |




