



G6S-2G DC12 | |
|---|---|
DigiKey Part Number | 39-G6S-2GDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6S-2G DC12 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2G DC12 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style J Lead |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.21000 | ¥39.21 |
| 10 | ¥34.97900 | ¥349.79 |
| 25 | ¥33.40480 | ¥835.12 |
| 50 | ¥32.26060 | ¥1,613.03 |
| 100 | ¥31.15500 | ¥3,115.50 |
| 250 | ¥29.74960 | ¥7,437.40 |
| 500 | ¥28.72790 | ¥14,363.95 |
| 1,000 | ¥27.74075 | ¥27,740.75 |




