G6K-2F-RF-TR03 DC4.5 | ||
---|---|---|
DigiKey Part Number | Z8096TR-ND - Tape & Reel (TR) Z8096CT-ND - Cut Tape (CT) Z8096DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G6K-2F-RF-TR03 DC4.5 | |
Description | RELAY RF DPDT 1A 4.5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G6K-2F-RF-TR03 DC4.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 23.2 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 194 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.90000 | ¥194.90 |
10 | ¥185.17200 | ¥1,851.72 |
25 | ¥175.42920 | ¥4,385.73 |
50 | ¥165.68300 | ¥8,284.15 |
100 | ¥155.93690 | ¥15,593.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥146.19057 | ¥43,857.17 |
600 | ¥136.44450 | ¥81,866.70 |