G6K-2F-RF DC24 | ||
---|---|---|
DigiKey Part Number | Z2034-ND | |
Manufacturer | ||
Manufacturer Product Number | G6K-2F-RF DC24 | |
Description | RELAY RF DPDT 1A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G6K-2F-RF DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 4.6 mA | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 5.22 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.54000 | ¥210.54 |
10 | ¥200.03300 | ¥2,000.33 |
25 | ¥189.50560 | ¥4,737.64 |
40 | ¥178.97625 | ¥7,159.05 |
80 | ¥168.44813 | ¥13,475.85 |
300 | ¥157.92050 | ¥47,376.15 |
600 | ¥147.39250 | ¥88,435.50 |