G6J2FSYTRDC45BYOMZ | ||
---|---|---|
DigiKey Part Number | 39-G6J2FSYTRDC45BYOMZTR-ND - Tape & Reel (TR) 39-G6J2FSYTRDC45BYOMZCT-ND - Cut Tape (CT) 39-G6J2FSYTRDC45BYOMZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G6J2FSYTRDC45BYOMZ | |
Description | RELAY TELECOM DPDT 1A 4.5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G6J2FSYTRDC45BYOMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Coil Current | 32.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 138 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.79000 | ¥43.79 |
10 | ¥41.08100 | ¥410.81 |
25 | ¥36.52120 | ¥913.03 |
50 | ¥34.69480 | ¥1,734.74 |
100 | ¥32.86810 | ¥3,286.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥29.21605 | ¥11,686.42 |
800 | ¥27.39013 | ¥21,912.10 |
1,200 | ¥25.56411 | ¥30,676.93 |
2,800 | ¥25.10757 | ¥70,301.20 |