G6J-2P-Y DC4.5 | ||
---|---|---|
DigiKey Part Number | Z2131-ND | |
Manufacturer | ||
Manufacturer Product Number | G6J-2P-Y DC4.5 | |
Description | RELAY TELECOM DPDT 1A 4.5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6J-2P-Y DC4.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Coil Current | 32.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 138 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.99000 | ¥31.99 |
10 | ¥30.00800 | ¥300.08 |
25 | ¥26.67360 | ¥666.84 |
50 | ¥25.33840 | ¥1,266.92 |
100 | ¥24.00500 | ¥2,400.50 |
250 | ¥23.47920 | ¥5,869.80 |