G6J-2FS-Y-TR DC3 | ||
---|---|---|
DigiKey Part Number | Z2526TR-ND - Tape & Reel (TR) Z2526CT-ND - Cut Tape (CT) Z2526DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G6J-2FS-Y-TR DC3 | |
Description | RELAY TELECOM DPDT 1A 3V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G6J-2FS-Y-TR DC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Coil Current | 48 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.72000 | ¥42.72 |
10 | ¥40.05300 | ¥400.53 |
25 | ¥35.60640 | ¥890.16 |
50 | ¥33.82440 | ¥1,691.22 |
100 | ¥32.04420 | ¥3,204.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥28.48393 | ¥11,393.57 |
800 | ¥26.70369 | ¥21,362.95 |
1,200 | ¥24.92344 | ¥29,908.13 |
2,800 | ¥24.47838 | ¥68,539.46 |