G6DN-1A-ASI DC24 | |
---|---|
DigiKey Part Number | G6DN-1A-ASIDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6DN-1A-ASI DC24 |
Description | RELAY GEN PURPOSE |
Customer Reference | |
Detailed Description | Relay Coil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Relay Type | - | |
Base Product Number |