General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6BK-1114P-US DC24

DigiKey Part Number
39-G6BK-1114P-USDC24-ND
Manufacturer
Manufacturer Product Number
G6BK-1114P-US DC24
Description
RELAY GEN PURPOSE SPST 5A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6BK-1114P-US DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tray
Must Operate Voltage
16.8 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Alloy, Cadmium Free
Contact Rating (Current)
5 A
Approval Agency
CSA, TUV, UR
Switching Voltage
380VAC, 125VDC - Max
Relay Type
Load - Max Switching
1900VA, 625W
Coil Resistance
2 kOhms
Coil Current
11.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,266
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.54000¥106.54
10¥94.90000¥949.00
25¥90.62080¥2,265.52
50¥87.51220¥4,375.61
100¥84.50770¥8,450.77
250¥80.69128¥20,172.82
500¥77.91662¥38,958.31
1,000¥75.23641¥75,236.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.