G6AK-274P-ST-US-DC5 | ||
---|---|---|
DigiKey Part Number | Z2595-ND | |
Manufacturer | ||
Manufacturer Product Number | G6AK-274P-ST-US-DC5 | |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6AK-274P-ST-US-DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 36 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 139 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.09000 | ¥84.09 |
10 | ¥78.86400 | ¥788.64 |
25 | ¥70.10440 | ¥1,752.61 |
50 | ¥66.59960 | ¥3,329.98 |
100 | ¥63.09470 | ¥6,309.47 |
250 | ¥56.08388 | ¥14,020.97 |
500 | ¥52.57884 | ¥26,289.42 |
1,000 | ¥49.07353 | ¥49,073.53 |