G6A-274P-ST-US DC3 | ||
---|---|---|
DigiKey Part Number | Z122-ND | |
Manufacturer | ||
Manufacturer Product Number | G6A-274P-ST-US DC3 | |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6A-274P-ST-US DC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.1 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 45 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.50000 | ¥60.50 |
10 | ¥56.72800 | ¥567.28 |
25 | ¥50.42640 | ¥1,260.66 |
50 | ¥47.90460 | ¥2,395.23 |
100 | ¥45.38270 | ¥4,538.27 |
250 | ¥40.34008 | ¥10,085.02 |
500 | ¥37.81892 | ¥18,909.46 |
1,000 | ¥35.29769 | ¥35,297.69 |