G5NB-1A4-EL-HA DC24 | ||
---|---|---|
DigiKey Part Number | Z4380-ND | |
Manufacturer | ||
Manufacturer Product Number | G5NB-1A4-EL-HA DC24 | |
Description | RELAY GEN PURPOSE SPST 7A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G5NB-1A4-EL-HA DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1750VA, 210W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.96000 | ¥17.96 |
10 | ¥16.83600 | ¥168.36 |
25 | ¥14.96680 | ¥374.17 |
40 | ¥14.21775 | ¥568.71 |
80 | ¥13.46938 | ¥1,077.55 |
230 | ¥11.97326 | ¥2,753.85 |
500 | ¥11.22486 | ¥5,612.43 |
1,000 | ¥10.47661 | ¥10,476.61 |
5,000 | ¥10.10242 | ¥50,512.10 |