G3VM-41BR | ||
---|---|---|
DigiKey Part Number | Z3518-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-41BR | |
Description | SSR RELAY SPST-NO 3.5A 0-40V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-41BR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.22000 | ¥101.22 |
10 | ¥89.97000 | ¥899.70 |
25 | ¥85.47520 | ¥2,136.88 |
50 | ¥80.97660 | ¥4,048.83 |
100 | ¥76.47730 | ¥7,647.73 |
250 | ¥69.72972 | ¥17,432.43 |
500 | ¥65.23084 | ¥32,615.42 |
1,000 | ¥61.85688 | ¥61,856.88 |