G3VM-21UR10(TR05) | ||
---|---|---|
DigiKey Part Number | Z8004TR-ND - Tape & Reel (TR) Z8004CT-ND - Cut Tape (CT) Z8004DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G3VM-21UR10(TR05) | |
Description | SSR RELAY SPST-NO 200MA 0-20V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-21UR10(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.68000 | ¥97.68 |
10 | ¥91.54500 | ¥915.45 |
25 | ¥81.37520 | ¥2,034.38 |
50 | ¥77.30720 | ¥3,865.36 |
100 | ¥73.23840 | ¥7,323.84 |
250 | ¥65.10108 | ¥16,275.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥61.03234 | ¥30,516.17 |
1,000 | ¥56.96349 | ¥56,963.49 |