G3VM-101FR | ||
---|---|---|
DigiKey Part Number | Z12314-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-101FR | |
Description | SSR RELAY SPST-NO 3A 0-100V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-101FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.39000 | ¥84.39 |
10 | ¥79.11400 | ¥791.14 |
25 | ¥70.32560 | ¥1,758.14 |
50 | ¥66.80820 | ¥3,340.41 |
100 | ¥63.29170 | ¥6,329.17 |
250 | ¥56.25932 | ¥14,064.83 |
500 | ¥52.74306 | ¥26,371.53 |
1,000 | ¥49.22678 | ¥49,226.78 |