G3VM-101BR1 | ||
---|---|---|
DigiKey Part Number | Z13009-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-101BR1 | |
Description | SSR RELAY SPST-NO 3.5A 0-100V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-101BR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.68000 | ¥107.68 |
10 | ¥100.99000 | ¥1,009.90 |
25 | ¥89.76800 | ¥2,244.20 |
50 | ¥85.27840 | ¥4,263.92 |
100 | ¥80.79060 | ¥8,079.06 |
250 | ¥71.81340 | ¥17,953.35 |
500 | ¥67.32518 | ¥33,662.59 |
1,000 | ¥62.83678 | ¥62,836.78 |