EE-SY199-1 | ||
---|---|---|
DigiKey Part Number | 39-EE-SY199-1-ND | |
Manufacturer | ||
Manufacturer Product Number | EE-SY199-1 | |
Description | SENSOR OPTO TRANS SMD | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 39.37" (1m) 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 39.37" (1m) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 20µs, 20µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -25°C ~ 85°C |