EE-SY193 | ||
---|---|---|
DigiKey Part Number | OR1068TR-ND - Tape & Reel (TR) OR1068CT-ND - Cut Tape (CT) OR1068DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EE-SY193 | |
Description | SENSOR OPTO TRANS 1MM SMD | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.039" (1mm) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensing Distance | 0.039" (1mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 18 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 25 mA | |
Output Type | Phototransistor | |
Response Time | 25µs, 30µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -30°C ~ 80°C |