EE-SY113 | ||
---|---|---|
DigiKey Part Number | Z3024-ND | |
Manufacturer | ||
Manufacturer Product Number | EE-SY113 | |
Description | SENSOR OPTO TRANS 4.4MM REFL PCB | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.173" (4.4mm) PCB Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EE-SY113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.173" (4.4mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 30µs, 30µs | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -40°C ~ 80°C |