
EE-SX4162-P1 | |
|---|---|
DigiKey Part Number | Z6534-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX4162-P1 |
Description | SENSOR OPTICAL 5MM MODULE SLOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4162-P1 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Current - Supply 25 mA |
Packaging Bag | Voltage - Supply 12V |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Sensing Distance 0.197" (5mm) | Package / Case Module, Slotted |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector/Light-ON |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE-SX4162-P1-Z | Omron Electronics Inc-EMC Div | 95 | Z6535-ND | ¥31.18000 | Similar |
| EE-SX4163-P1 | Omron Electronics Inc-EMC Div | 250 | Z6539-ND | ¥30.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |
| 5 | ¥26.26600 | ¥131.33 |
| 10 | ¥25.09900 | ¥250.99 |
| 25 | ¥23.71160 | ¥592.79 |
| 50 | ¥22.76400 | ¥1,138.20 |
| 150 | ¥21.42207 | ¥3,213.31 |
| 600 | ¥19.97315 | ¥11,983.89 |
| 1,050 | ¥19.45584 | ¥20,428.63 |


