
EE-SX4162-P1-Z | |
|---|---|
DigiKey Part Number | Z6535-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX4162-P1-Z |
Description | SENSOR OPTICAL 5MM MODULE SLOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4162-P1-Z Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Current - Supply 25 mA |
Packaging Bag | Voltage - Supply 12V |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Sensing Distance 0.197" (5mm) | Package / Case Module, Slotted |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector/Light-ON |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE-SX4162-P1 | Omron Electronics Inc-EMC Div | 97 | Z6534-ND | ¥3.55000 | Similar |
| EE-SX4163-P1 | Omron Electronics Inc-EMC Div | 250 | Z6539-ND | ¥3.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 5 | ¥27.83600 | ¥139.18 |
| 10 | ¥26.61300 | ¥266.13 |
| 25 | ¥25.15400 | ¥628.85 |
| 50 | ¥24.15660 | ¥1,207.83 |
| 150 | ¥22.74413 | ¥3,411.62 |
| 600 | ¥21.21763 | ¥12,730.58 |
| 1,050 | ¥20.67247 | ¥21,706.09 |


