
EE-SX1088 | |
|---|---|
DigiKey Part Number | OR1066-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1088 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1088 Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 4µs, 4µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.134" (3.4mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 5 | ¥23.66800 | ¥118.34 |
| 10 | ¥22.61000 | ¥226.10 |
| 25 | ¥21.34640 | ¥533.66 |
| 50 | ¥20.48320 | ¥1,024.16 |
| 100 | ¥19.69170 | ¥1,969.17 |
| 500 | ¥18.10038 | ¥9,050.19 |
| 1,000 | ¥17.50783 | ¥17,507.83 |
| 5,000 | ¥16.31411 | ¥81,570.55 |








