Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount
Photomicrosensor SMD Series
Photomicrosensors Small screw mounting connector series

EE-SX1071

DigiKey Part Number
OR626-ND
Manufacturer
Manufacturer Product Number
EE-SX1071
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
EE-SX1071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
20 mA
Manufacturer
Omron Electronics Inc-EMC Div
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Response Time
4µs, 4µs
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
0.134" (3.4mm)
Mounting Type
Through Hole
Sensing Method
Through-Beam
Package / Case
PCB Mount
Output Configuration
Phototransistor
Type
Unamplified
Current - DC Forward (If) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,227
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
5¥13.48000¥67.40
10¥12.86000¥128.60
25¥12.11400¥302.85
50¥11.60620¥580.31
100¥11.14130¥1,114.13
500¥10.20650¥5,103.25
1,000¥9.85858¥9,858.58
5,000¥9.79116¥48,955.80
Manufacturers Standard Package