
EE-SV3-B | |
|---|---|
DigiKey Part Number | OR780-ND |
Manufacturer | |
Manufacturer Product Number | EE-SV3-B |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SV3-B Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 4µs, 4µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.134" (3.4mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 5 | ¥28.16800 | ¥140.84 |
| 10 | ¥26.96800 | ¥269.68 |
| 25 | ¥25.53760 | ¥638.44 |
| 50 | ¥24.56020 | ¥1,228.01 |
| 100 | ¥23.66290 | ¥2,366.29 |
| 500 | ¥22.40242 | ¥11,201.21 |

