D7A-3 | ||
---|---|---|
DigiKey Part Number | Z2006-ND | |
Manufacturer | ||
Manufacturer Product Number | D7A-3 | |
Description | SENSOR VIBRATION BRKT 90-170GAL | |
Customer Reference | ||
Detailed Description | Displacement Sensor SPST-NO Chassis Mount Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Displacement | |
Sensing Range | 90 ~ 170 gal | |
Sensitivity | - | |
Output Type | SPST-NO | |
Power - Rated | 3V, 5µA ~ 3V, 1mA | |
Operating Temperature | -30°C ~ 70°C | |
Features | - | |
Package / Case | - | |
Mounting Type | Chassis Mount | |
Termination | Wire Leads |