D7A-2 | ||
---|---|---|
DigiKey Part Number | Z2005-ND | |
Manufacturer | ||
Manufacturer Product Number | D7A-2 | |
Description | SENSOR VIBRATION HORZ 90-170GAL | |
Customer Reference | ||
Detailed Description | Displacement Sensor SPST-NO Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | D7A-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Displacement | |
Sensing Range | 90 ~ 170 gal | |
Sensitivity | - | |
Output Type | SPST-NO | |
Power - Rated | 3V, 5µA ~ 3V, 1mA | |
Operating Temperature | -30°C ~ 70°C | |
Features | - | |
Package / Case | - | |
Mounting Type | Through Hole | |
Termination | PC Pins |