D6F-70AB71D-000-0 | ||
---|---|---|
DigiKey Part Number | Z11122-ND | |
Manufacturer | ||
Manufacturer Product Number | D6F-70AB71D-000-0 | |
Description | SENSOR FLOW 0-70 LPM P14 FAST | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Air Flow Sensor 0 ~ 70 LPM Female, 0.708" (18mm) Polyphenylene Sulfide (PPS) | |
Datasheet | Datasheet | |
EDA/CAD Models | D6F-70AB71D-000-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 70 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | 3V ~ 3.6V | |
Port Size | Female, 0.708" (18mm) | |
Switch Function/Rating | - | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,624.71000 | ¥1,624.71 |
10 | ¥1,489.29100 | ¥14,892.91 |