D6B-2P | ||
---|---|---|
DigiKey Part Number | Z2506TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | D6B-2P | |
Description | SENSR TILT 35-65DEG 1MA SMD GUL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Operating Angle | 35° ~ 65° | |
Output Type | - | |
Mounting Type | Surface Mount, Gull Wing | |
Operating Temperature | -10°C ~ 60°C | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Output | ±1mA | |
Package / Case | 4-SMD |