D2QW-C073H | ||
---|---|---|
DigiKey Part Number | SW1220-ND | |
Manufacturer | ||
Manufacturer Product Number | D2QW-C073H | |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | D2QW-C073H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.472" (12.0mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.138" (3.5mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.29000 | ¥58.29 |
10 | ¥46.60400 | ¥466.04 |
25 | ¥44.27800 | ¥1,106.95 |
40 | ¥43.11150 | ¥1,724.46 |
80 | ¥37.28588 | ¥2,982.87 |
250 | ¥34.95572 | ¥8,738.93 |
500 | ¥33.20812 | ¥16,604.06 |
1,000 | ¥32.04289 | ¥32,042.89 |