D2MQ-1L | ||
---|---|---|
DigiKey Part Number | SW146-ND | |
Manufacturer | ||
Manufacturer Product Number | D2MQ-1L | |
Description | SWITCH SNAP ACTION SPDT 0.5A 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | D2MQ-1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 60gf | |
Release Force | 8.158gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.094" (2.4mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.011" (0.3mm) | |
Operating Temperature | -15°C ~ 70°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥31.80300 | ¥318.03 |
25 | ¥29.68520 | ¥742.13 |
50 | ¥28.26980 | ¥1,413.49 |
100 | ¥24.02960 | ¥2,402.96 |
250 | ¥21.90976 | ¥5,477.44 |
500 | ¥20.49612 | ¥10,248.06 |
1,000 | ¥19.78937 | ¥19,789.37 |