D2MQ-1-105-TR | ||
---|---|---|
DigiKey Part Number | D2MQ-1-105-TR-ND | |
Manufacturer | ||
Manufacturer Product Number | D2MQ-1-105-TR | |
Description | SWITCH SNAP ACT SPDT 0.05A 30V | |
Customer Reference | ||
Detailed Description | Switch SPDT Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 120gf | |
Release Force | 21gf | |
Operating Position | 0.224" (5.7mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.004" (0.1mm) | |
Operating Temperature | -15°C ~ 70°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |