D2GW-A12D | ||
---|---|---|
DigiKey Part Number | 39-D2GW-A12D-ND | |
Manufacturer | ||
Manufacturer Product Number | D2GW-A12D | |
Description | SEALED SWITCH PCB PIN PLUNGER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NC Through Hole | |
EDA/CAD Models | D2GW-A12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 13.5 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 87gf | |
Release Force | 2gf | |
Operating Position | 0.356" (9.05mm) | |
Pretravel | - | |
Differential Travel | 0.055" (1.4mm) | |
Overtravel | 0.175" (4.45mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | 200,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.98700 | ¥179.87 |
25 | ¥16.86520 | ¥421.63 |
40 | ¥16.49050 | ¥659.62 |
80 | ¥13.11750 | ¥1,049.40 |
230 | ¥12.36757 | ¥2,844.54 |
500 | ¥11.61804 | ¥5,809.02 |
1,000 | ¥10.86844 | ¥10,868.44 |
5,000 | ¥10.11887 | ¥50,594.35 |