D2FW-G073M(D) | ||
---|---|---|
DigiKey Part Number | SW511-ND | |
Manufacturer | ||
Manufacturer Product Number | D2FW-G073M(D) | |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 250gf | |
Release Force | 30gf | |
Operating Position | 0.453" (11.5mm) | |
Pretravel | - | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.040" (1.0mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.89000 | ¥111.89 |
20 | ¥86.74800 | ¥1,734.96 |
40 | ¥77.61725 | ¥3,104.69 |
80 | ¥70.76975 | ¥5,661.58 |
240 | ¥66.20358 | ¥15,888.86 |
440 | ¥63.92077 | ¥28,125.14 |
960 | ¥61.63783 | ¥59,172.32 |