B5W-DB1452-2 | ||
---|---|---|
DigiKey Part Number | 39-B5W-DB1452-2-ND | |
Manufacturer | ||
Manufacturer Product Number | B5W-DB1452-2 | |
Description | SENSOR OPTICAL 55CM NPN OPEN COL | |
Customer Reference | ||
Detailed Description | Optical Sensor 21.65" (55cm) NPN Open Collector Output | |
Datasheet | Datasheet | |
EDA/CAD Models | B5W-DB1452-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 21.65" (55cm) | |
Output Type | NPN Open Collector | |
Voltage - Supply | 10.8V ~ 13.2V | |
Current - Supply | 20 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 60°C |