B3FS-4005P | |
---|---|
DigiKey Part Number | Z4374TR-ND - Tape & Reel (TR) Z4374CT-ND - Cut Tape (CT) Z4374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-4005P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-4005P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥12.50300 | ¥125.03 |
25 | ¥11.75560 | ¥293.89 |
100 | ¥10.15410 | ¥1,015.41 |
250 | ¥9.25424 | ¥2,313.56 |
500 | ¥8.60388 | ¥4,301.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.00354 | ¥8,003.54 |
3,000 | ¥7.25323 | ¥21,759.69 |
5,000 | ¥6.75301 | ¥33,765.05 |
10,000 | ¥6.25278 | ¥62,527.80 |