ELJ-FA2R7KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2,668
Unit Price: ¥3.14000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ¥0.88841
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ¥0.88841
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥5.16834
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥5.16834
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥4.99204
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥3.12712
Datasheet

Direct


Bourns Inc.
In Stock: 9,978
Unit Price: ¥2.32000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ¥1.28274
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥5.67958
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥5.65787
Datasheet
2.7 µH Unshielded Wirewound Inductor 180 mA 1.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA2R7KF

DigiKey Part Number
PCD1013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA2R7KF
Description
FIXED IND 2.7UH 180MA 1.1 OHM
Customer Reference
Detailed Description
2.7 µH Unshielded Wirewound Inductor 180 mA 1.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA2R7KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes