Similar
Similar



IMC1210EB2R7K | |
|---|---|
DigiKey Part Number | IMC1210EB2R7K-ND |
Manufacturer | |
Manufacturer Product Number | IMC1210EB2R7K |
Description | FIXED IND 2.7UH 290MA 1.1 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744764027 | Würth Elektronik | 405 | 732-744764027CT-ND | ¥9.59000 | Similar |
| CM322522-2R7JL | Bourns Inc. | 0 | CM322522-2R7JL-ND | ¥0.96603 | Similar |
| CM322522-2R7KL | Bourns Inc. | 0 | CM322522-2R7KL-ND | ¥0.96603 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.16858 | ¥2,584.29 |



