A9PS-021 | ||
---|---|---|
DigiKey Part Number | Z4660-ND | |
Manufacturer | ||
Manufacturer Product Number | A9PS-021 | |
Description | BLACK CAP | |
Customer Reference | ||
Detailed Description | Round Pushbutton Switch Cap Black Slip On | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | A9PS Series | |
Mounting Type | Slip On | |
Size | 4.00mm Dia x 2.40mm H | |
Features | - | |
Base Product Number |