A7B-M | |
---|---|
DigiKey Part Number | A7B-M-ND |
Manufacturer | |
Manufacturer Product Number | A7B-M |
Description | END CAP LIGHT GRAY A7B SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | End Cap |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | End Cap | |
For Use With/Related Products | Omron A7B Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥15.80300 | ¥158.03 |
25 | ¥15.38640 | ¥384.66 |
50 | ¥15.17740 | ¥758.87 |
200 | ¥14.96905 | ¥2,993.81 |
400 | ¥14.76123 | ¥5,904.49 |
600 | ¥14.55337 | ¥8,732.02 |
1,000 | ¥12.26640 | ¥12,266.40 |
5,000 | ¥12.05850 | ¥60,292.50 |