A6TN-7104 | ||
---|---|---|
DigiKey Part Number | Z8510-ND | |
Manufacturer | ||
Manufacturer Product Number | A6TN-7104 | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6TN-7104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.228" (5.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.776" (19.71mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
20 | ¥16.90700 | ¥338.14 |
40 | ¥15.37600 | ¥615.04 |
100 | ¥13.35830 | ¥1,335.83 |
260 | ¥12.10562 | ¥3,147.46 |
500 | ¥11.27094 | ¥5,635.47 |
1,000 | ¥10.43605 | ¥10,436.05 |
2,500 | ¥9.46200 | ¥23,655.00 |
5,000 | ¥8.76625 | ¥43,831.25 |