A6TN-3101 | ||
---|---|---|
DigiKey Part Number | Z8507-ND | |
Manufacturer | ||
Manufacturer Product Number | A6TN-3101 | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6TN-3101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.189" (4.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.376" (9.55mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥13.60300 | ¥136.03 |
45 | ¥12.37067 | ¥556.68 |
135 | ¥10.74756 | ¥1,450.92 |
270 | ¥9.73963 | ¥2,629.70 |
540 | ¥9.06798 | ¥4,896.71 |
1,035 | ¥8.39630 | ¥8,690.17 |
2,520 | ¥7.61267 | ¥19,183.93 |
5,040 | ¥7.05292 | ¥35,546.72 |