A6SR-4104 | ||
---|---|---|
DigiKey Part Number | SW1124-ND | |
Manufacturer | ||
Manufacturer Product Number | A6SR-4104 | |
Description | SWITCH PIANO DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6SR-4104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.396" (10.06mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥19.75600 | ¥197.56 |
47 | ¥17.96872 | ¥844.53 |
141 | ¥15.61099 | ¥2,201.15 |
282 | ¥14.14738 | ¥3,989.56 |
517 | ¥13.17176 | ¥6,809.80 |
1,034 | ¥12.19602 | ¥12,610.68 |
2,538 | ¥11.05770 | ¥28,064.44 |
5,029 | ¥10.24465 | ¥51,520.34 |