A6SR-4101 | ||
---|---|---|
DigiKey Part Number | Z12800-ND | |
Manufacturer | ||
Manufacturer Product Number | A6SR-4101 | |
Description | SWITCH PIANO DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6SR-4101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.396" (10.06mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥19.94900 | ¥199.49 |
47 | ¥18.14447 | ¥852.79 |
141 | ¥15.76369 | ¥2,222.68 |
282 | ¥14.28571 | ¥4,028.57 |
517 | ¥13.30058 | ¥6,876.40 |
1,034 | ¥12.31529 | ¥12,734.01 |
2,538 | ¥11.16584 | ¥28,338.90 |
5,029 | ¥10.34484 | ¥52,024.20 |