A6SN-3104-P | ||
---|---|---|
DigiKey Part Number | Z8492TR-ND - Tape & Reel (TR) Z8492CT-ND - Cut Tape (CT) Z8492DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A6SN-3104-P | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.376" (9.55mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥19.40700 | ¥194.07 |
25 | ¥17.64360 | ¥441.09 |
100 | ¥15.29070 | ¥1,529.07 |
250 | ¥13.86296 | ¥3,465.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥12.85467 | ¥8,998.27 |
1,400 | ¥11.93041 | ¥16,702.57 |
3,500 | ¥10.83821 | ¥37,933.74 |
4,900 | ¥10.39816 | ¥50,950.98 |