A6SN-2104-P | ||
---|---|---|
DigiKey Part Number | Z7990TR-ND - Tape & Reel (TR) Z7990CT-ND - Cut Tape (CT) Z7990DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A6SN-2104-P | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.276" (7.00mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥16.44300 | ¥164.43 |
25 | ¥14.95400 | ¥373.85 |
100 | ¥12.99210 | ¥1,299.21 |
250 | ¥11.77384 | ¥2,943.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥10.96194 | ¥7,673.36 |
1,400 | ¥10.14998 | ¥14,209.97 |
3,500 | ¥9.20263 | ¥32,209.20 |
4,900 | ¥8.52598 | ¥41,777.30 |